Phoenix Contact 5/ 4-ST BU, MSTBT 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1878040

Subtotal (1 pack of 50 units)*

$422.50

(exc. GST)

$465.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$8.45$422.50

*price indicative

RS Stock No.:
241-5979
Mfr. Part No.:
1878040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Series

5/ 4-ST BU, MSTBT 2

Length

18.1mm

Standards/Approvals

IEC

Width

20mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact's PCB connector has nominal cross section of 2.5 mm². It has nominal current 12 A and rated voltage (III/2) 320 V.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Related links