Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 250 units)*

$565.75

(exc. GST)

$622.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$2.263$565.75

*price indicative

RS Stock No.:
240-3379
Distrelec Article No.:
304-40-805
Mfr. Part No.:
1704837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

0mm

Current

41A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Orientation

Straight

Wire Connection Method

Push-in Spring

Length

14.95mm

Standards/Approvals

cULus Recognised, EAC

Width

8.7mm

Series

PTSPL 6

Depth

12.9mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has PCB terminal block for tin-plated stranded cables. This terminal block has 1 number of position and 1 row. The material used for contact is Cu alloy.

Able to perform without insulating elements

Ideal for easy integration into the SMT soldering process

Defined contact force ensures that contact remains stable over the long term

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy