Phoenix Contact PTSPLO Series PCB Terminal Block, 1-Contact, 0 μm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-704
- Mfr. Part No.:
- 1705081
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 220 units)*
$307.96
(exc. GST)
$338.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $307.96 | $1.40 |
*price indicative
- RS Stock No.:
- 487-704
- Mfr. Part No.:
- 1705081
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 0μm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Width | 8.7mm | |
| Standards/Approvals | 60947-7-4/FDIS IEC 2012, cULus, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60-1:1-11 | |
| Length | 14.95mm | |
| Series | PTSPLO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 0μm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Width 8.7mm | ||
Standards/Approvals 60947-7-4/FDIS IEC 2012, cULus, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60-1:1-11 | ||
Length 14.95mm | ||
Series PTSPLO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block is specifically designed to enhance your electrical connections with ease and reliability. Engineered for use with tin-plated flexible cables, this component excels in providing a robust connection through its innovative push-in spring connection method. The Terminal Block is adept at handling a nominal current of 41 A, making it an Ideal choice for a variety of applications. Its Compact design and linear pinning ensure seamless integration into any PCB layout, while the THR soldering capability facilitates efficient assembly. This Terminal Block guarantees long-term stability, catering to both professional engineers and hobbyists who seek a dependable and space-saving solution for their circuit boards.
Compatible with flexible conductors for diverse applications
Tool-free connection method accelerates installation time
Defined contact force ensures ongoing connection stability
Made to order, ensuring that each item meets specific project needs
Compact dimensions allow for effective use in tight spaces
Compliant with WEEE/RoHS standards for environmental safety
Resilient design withstands temperature variations from -40 °C to 100 °C
Dimensions accommodate ease of integration into standard PCB designs
The housing material is engineered to maintain optimal performance
Related links
- Phoenix Contact PTSPLO Series PCB Terminal Block 0 mm Pitch 1 Row
- Phoenix Contact PTSPL 6 Series PCB Terminal Block 0 mm Pitch 1 Row
- Phoenix Contact 0-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0 1-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact FK-MPT 0 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 0-H PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 0-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 2-Contact Wave Soldering Mount, 1 Row
