Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 μm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 5000 units)*

$6,157.47

(exc. GST)

$6,773.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,157.47$1.231

*price indicative

RS Stock No.:
483-324
Mfr. Part No.:
1704834
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

0μm

Number of Rows

1

Current

41A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Push-in

Colour

Black

Width

8.7mm

Series

PTSPL 6

Standards/Approvals

cULus Recognised Approval

Length

14.95mm

COO (Country of Origin):
DE
The Phoenix Contact printed circuit board terminal from the PTSPL series delivers exceptional performance and dependability for your electronic connections. Designed with a focus on efficiency, this terminal block allows for easy integration into the SMT soldering process without the need for insulating elements. Its push-in spring connection method ensures fast, tool-free connections, making it ideal for applications where time and reliability are paramount. With a robust nominal current capacity and a versatile conductor cross-section acceptance, this terminal block is suitable for various configurations, ensuring a solid connection that stands the test of time. Environmentally friendly and compliant with stringent regulations, this product embodies quality and sustainability.

Delivers reliable performance in a compact design

Compatible with flexible conductors for versatile applications

Features a tool-free spring principle for easy installation

Constructed from RoHS-compliant materials for environmental safety

Optimised for wave and THR soldering methods

Lightweight construction aids in reducing overall assembly weight

Tested to meet rigorous electrical and mechanical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy