Phoenix Contact 0-ZB, LPT 16/3-15 Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 25 units)*

$520.75

(exc. GST)

$572.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$20.83$520.75

*price indicative

RS Stock No.:
269-7951
Mfr. Part No.:
1119819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

76A

Housing Material

Copper Alloy (Contact), Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

1000V

Depth

39.6mm

Series

0-ZB, LPT 16/3-15

Standards/Approvals

IECEE CB Scheme, UL Recognised, VDE, cUL Recognised, cULus Recognised

Width

41.9mm

Length

32mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is rated for nominal current 76 A & rated voltage 1000 V at nominal cross section 10 mm2. The pin layout is zigzag of solder pin 3.6 mm and 0 °connection direction.

Green color

Tool free lever principle

Push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy