Weidmüller LL Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4616
- Mfr. Part No.:
- 2473010000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $14.54 | - |
| 20 - 39 | $14.18 | $7.20 |
| 40 + | $13.97 | $22.80 |
*price indicative
- RS Stock No.:
- 214-4616
- Mfr. Part No.:
- 2473010000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Length | 30.5mm | |
| Series | LL | |
| Depth | 20.05mm | |
| Width | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Length 30.5mm | ||
Series LL | ||
Depth 20.05mm | ||
Width 23.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
- RS Stock No. 1917618
- Mfr. Part No. 691404910003B
Each
$12.08
- RS Stock No. 1917618P
- Mfr. Part No. 691404910003B
Each (Supplied in a Box)
$12.08
- RS Stock No. 2144624
- Mfr. Part No. 2491620000
Each
$10.34
- RS Stock No. 1910001
- Mfr. Part No. 691137910003
Each (In a Pack of 5)
$12.474
Related links
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2169 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787580000 Series PCB Terminal Block 7.5 mm Pitch 1 Row











