Wurth Elektronik 2549 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-2486
- Mfr. Part No.:
- 691254910003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-2486
- Mfr. Part No.:
- 691254910003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Standards/Approvals | No | |
| Width | 11.2mm | |
| Series | 2549 | |
| Depth | 18mm | |
| Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Standards/Approvals No | ||
Width 11.2mm | ||
Series 2549 | ||
Depth 18mm | ||
Length 23.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1917618P
- Mfr. Part No. 691404910003B
Each (Supplied in a Box)
$12.08
- RS Stock No. 1910056
- Mfr. Part No. 691216910003
Each (In a Pack of 5)
$1.796
- RS Stock No. 1917618
- Mfr. Part No. 691404910003B
Each
$12.08
- RS Stock No. 1910001
- Mfr. Part No. 691137910003
Each (In a Pack of 5)
$12.474
Related links
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2169 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row










