Wurth Elektronik 4049B Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.85

(exc. GST)

$24.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$21.85-
25 - 49$21.312%
50 +$20.964%

*price indicative

Packaging Options:
RS Stock No.:
191-7666
Mfr. Part No.:
691404910005B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

30A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

5.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Black

Voltage

600V ac

Series

4049B

Depth

24.1mm

Length

38.7mm

Width

22.8mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each
$12.25
Each (Supplied in a Box)
$12.25
Each (In a Pack of 2)
$4.855
Each (In a Box of 147)
$3.952

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy