Weidmüller 2787600000 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-046
- Mfr. Part No.:
- 2787600000
- Brand:
- Weidmüller
This image is representative of the product range
Add 10 more to save $11.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 54 unit(s) shipping from 09 November 2026
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $14.73 | $7.365 | - |
| 10 + | $13.55 | $6.775 | $11.80 |
*price indicative
- RS Stock No.:
- 688-046
- Mfr. Part No.:
- 2787600000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 63V | |
| Series | 2787600000 | |
| Standards/Approvals | UL 1059, UL, RoHS, REACH, IPC-A-610 "Class 2, IEC, DIN VDE 57 106, DIN VDE 0470 | |
| Width | 35.5mm | |
| Depth | 10mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 63V | ||
Series 2787600000 | ||
Standards/Approvals UL 1059, UL, RoHS, REACH, IPC-A-610 "Class 2, IEC, DIN VDE 57 106, DIN VDE 0470 | ||
Width 35.5mm | ||
Depth 10mm | ||
Length 3mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0688045
- Mfr. Part No. 2787600000
- RS Stock No. 0688039
- Mfr. Part No. 2787570000
- RS Stock No. 0688040
- Mfr. Part No. 2787570000
- RS Stock No. 0688135
- Mfr. Part No. 2786530000
Related links
- Weidmüller 2787600000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473970000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824910000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826160000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473870000
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row











