HARTING Har-Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.50

View bulk pricing options

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$3.92-
25 +$3.90$0.50

*price indicative

Packaging Options:
RS Stock No.:
122-9780
Mfr. Part No.:
14010213110160
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

8.4A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

White

Voltage

160V

Standards/Approvals

UL/CSA, RoHS Compliant

Length

9.77mm

Depth

5mm

Series

Har-Flexicon

Width

9.2mm

COO (Country of Origin):
CN

Harting har-flexicon® 2.54mm PCB Terminal Blocks


Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable Terminal blocks are for the Rapid termination of single wires. These har-flexicon® pluggable Terminal blocks have push-in spring-cage Terminals that accept a wire size of 24 to 20 AWG. The Terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable Terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks


Each (In a Box of 609)
$1.116
Each (In a Pack of 5)
$1.502
Each (Supplied in a Box)
$1.502
Each (In a Pack of 5)
$1.416

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy