Wurth Elektronik 3633 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691363310002
- RS Stock No.:
- 191-6740
- Mfr. Part No.:
- 691363310002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$14.06
(exc. GST)
$15.465
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.812 | $14.06 |
| 125 - 245 | $2.744 | $13.72 |
| 250 + | $2.702 | $13.51 |
*price indicative
- RS Stock No.:
- 191-6740
- Mfr. Part No.:
- 691363310002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3633 | |
| Width | 19.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.4mm | |
| Length | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3633 | ||
Width 19.1mm | ||
Standards/Approvals RoHS | ||
Depth 10.4mm | ||
Length 7.62mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
