Wurth Elektronik 3633 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691363310005

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.36

(exc. GST)

$14.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 52$6.68$13.36
54 - 104$6.51$13.02
106 +$6.41$12.82

*price indicative

Packaging Options:
RS Stock No.:
191-6552
Mfr. Part No.:
691363310005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Standards/Approvals

RoHS

Width

19.1mm

Length

19.05mm

Series

3633

Depth

10.4mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy