Wurth Elektronik 3633 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691363310007
- RS Stock No.:
- 191-6600
- Mfr. Part No.:
- 691363310007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 37 | $8.79 |
| 38 - 74 | $8.56 |
| 75 + | $8.43 |
*price indicative
- RS Stock No.:
- 191-6600
- Mfr. Part No.:
- 691363310007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.081mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 3633 | |
| Length | 26.67mm | |
| Width | 19.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.081mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 3633 | ||
Length 26.67mm | ||
Width 19.1mm | ||
Standards/Approvals RoHS | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310003
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310002
