Wurth Elektronik 3043 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691304330002

This image is representative of the product range

Get a bulk buy discount

Add 660 more to save 2%

View bulk pricing options

Subtotal (1 bag of 330 units)*

$1,128.60

(exc. GST)

$1,240.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
330 - 330$3.42$1,128.60-
660 - 990$3.335$1,100.552%
1320 +$3.283$1,083.394%

*price indicative

RS Stock No.:
190-9547
Mfr. Part No.:
691304330002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Standards/Approvals

cULus, REACH, RoHS

Width

21.1mm

Series

3043

Depth

7.8mm

Length

8.02mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy