Wurth Elektronik 3633 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691363310003
- RS Stock No.:
- 191-6767
- Mfr. Part No.:
- 691363310003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
$20.05
(exc. GST)
$22.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $4.01 | $20.05 |
| 10 - 45 | $3.938 | $19.69 |
| 50 - 95 | $3.864 | $19.32 |
| 100 + | $3.796 | $18.98 |
*price indicative
- RS Stock No.:
- 191-6767
- Mfr. Part No.:
- 691363310003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 11.43mm | |
| Series | 3633 | |
| Depth | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 11.43mm | ||
Series 3633 | ||
Depth 10.4mm | ||
Standards/Approvals RoHS | ||
Width 19.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310002
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310007
