Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10 mm Pitch, PCB, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-0519
Mfr. Part No.:
691241810007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

10mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

PCB

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Series

2418

Length

65mm

Width

8.1mm

Standards/Approvals

No

Depth

10mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each
$4.92
1 Pack of 20
$23.02
Each
$2.32
1 Pack of 5
$21.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy