Wurth Elektronik 2418 Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.17

(exc. GST)

$7.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.434$7.17-
50 - 95$1.40$7.002%
100 +$1.386$6.933%

*price indicative

Packaging Options:
RS Stock No.:
191-0506
Mfr. Part No.:
691241810003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

10mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Width

8.1mm

Standards/Approvals

cULus, RoHS, VDE

Length

25mm

Depth

10mm

Series

2418

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each (In a Pack of 5)
$1.796
Each (In a Bag of 100)
$1.273
Each (Supplied in a Bag)
$1.796
Each (In a Bag of 250)
$0.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy