Wurth Elektronik 2141S Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0080
- Mfr. Part No.:
- 691214110002S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-0080
- Mfr. Part No.:
- 691214110002S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 130V ac | |
| Series | 2141S | |
| Depth | 9.1mm | |
| Width | 7.3mm | |
| Length | 7.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 130V ac | ||
Series 2141S | ||
Depth 9.1mm | ||
Width 7.3mm | ||
Length 7.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2141S Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 1031 Series PCB Terminal Block 3.5 mm Pitch 691103110002
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 691214110002
- Phoenix Contact MKDS 1/2-3.5 HT BK Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
