Wurth Elektronik 412B Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1134 more to save $13.61

View bulk pricing options

Subtotal (1 box of 567 units)*

$263.66

(exc. GST)

$290.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
567 - 567$0.465$263.66-
1134 - 1701$0.453$256.85$13.61
2268 +$0.446$252.88$43.09

*price indicative

RS Stock No.:
191-5676
Mfr. Part No.:
691412120002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

2A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Grey

Voltage

250V ac

Length

8.5mm

Depth

12.8mm

Standards/Approvals

VDE, RoHS, cULus

Width

12mm

Series

412B

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy