Wurth Elektronik 2211 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-8724
Mfr. Part No.:
691221120002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

2211

Width

10mm

Depth

9.47mm

Length

7mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy