Wurth Elektronik 5081 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 172-5330
- Mfr. Part No.:
- 691508110302
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$145.35
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $2.907 | $145.35 |
| 100 - 150 | $2.834 | $141.70 |
| 200 + | $2.79 | $139.50 |
*price indicative
- RS Stock No.:
- 172-5330
- Mfr. Part No.:
- 691508110302
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.33mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V ac | |
| Length | 9mm | |
| Depth | 12.2mm | |
| Width | 17.6mm | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Series | 5081 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.33mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V ac | ||
Length 9mm | ||
Depth 12.2mm | ||
Width 17.6mm | ||
Standards/Approvals RoHS, cULus, VDE | ||
Series 5081 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 5081 Series 3.5mm SMT Terminal Block Connectors
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2 screw and tin plated brass clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 LCP and feature alignment pegs to assist with positioning on the PCB during the soldering process. These 5081 series 3.5mm SMT terminal blocks will accept solid and stranded wire sizes of 30-16 AWG (0.05 to 2mm2)
Wurth 3.5mm Pitch Terminal Blocks
Related links
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141S Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
