Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 162-1806
- Mfr. Part No.:
- 691709710303
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $35.60
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$715.40
(exc. GST)
$787.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $3.577 | $715.40 | - |
| 400 - 600 | $3.488 | $697.60 | $35.60 |
| 800 + | $3.434 | $686.80 | $114.40 |
*price indicative
- RS Stock No.:
- 162-1806
- Mfr. Part No.:
- 691709710303
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 4.6 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Rising Cage Clamp | |
| Voltage | 1.6kV ac | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Length | 17.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 4.6 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Rising Cage Clamp | ||
Voltage 1.6kV ac | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Length 17.6mm | ||
The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, horizontal cable entry type rising cage clamp having 5.00 mm pitch and 3 pins. It has a working voltage of 300V AC, rated current of 6A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +130°C
1.6KV AC withstanding voltage
7-8 mm wire strip length
M3 screw size
Nickel cage plating
Brass cage material
Steel Terminal screw material
Zinc Terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
