Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 162-2143
- Mfr. Part No.:
- 691709710306
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.66 | - |
| 10 - 24 | $9.39 | $2.70 |
| 25 - 49 | $9.11 | $13.75 |
| 50 - 99 | $8.84 | $41.00 |
| 100 + | $8.57 | $109.00 |
*price indicative
- RS Stock No.:
- 162-2143
- Mfr. Part No.:
- 691709710306
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Surface | |
| Housing Material | Polyamide 4.6 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 32.6mm | |
| Standards/Approvals | No | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Surface | ||
Housing Material Polyamide 4.6 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Length 32.6mm | ||
Standards/Approvals No | ||
Series WR-TBL | ||
The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, horizontal cable entry type rising cage clamp having 5.00 mm pitch and 5 pins. It has a working voltage of 300V AC, rated current of 6A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +130°C
1.6KV AC withstanding voltage
7-8 mm wire strip length
M3 screw size
Nickel cage plating
Brass cage material
Steel terminal screw material
Zinc terminal screw plating
- RS Stock No. 1622143P
- Mfr. Part No. 691709710306
Each (Supplied on a Reel)
$9.66
- RS Stock No. 1622155P
- Mfr. Part No. 691709710302
Each (Supplied on a Reel)
$4.09
- RS Stock No. 1622155
- Mfr. Part No. 691709710302
Each
$4.09
- RS Stock No. 1769962
- Mfr. Part No. 691137710008
Each (In a Pack of 5)
$3.038
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520006B











