Molex 39533 Series Terminal Block, 5-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 817-236
- Mfr. Part No.:
- 39533-2005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-236
- Mfr. Part No.:
- 39533-2005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Board | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39533 | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Depth | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Board | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Series 39533 | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Depth 25.9mm | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle vertical plug is designed for rear wire entry. This component efficiently connects wires to a board, ensuring reliability in various applications.
Rated for a maximum current of 18.0A for robust performance
Designed for horizontal entry with a single-row orientation
- RS Stock No. 0694066
- Mfr. Part No. 39537-3004
1 Bag of 80
$486.68
- RS Stock No. 0693878
- Mfr. Part No. 39544-3013
1 Bag of 50
$598.23
- RS Stock No. 0693873
- Mfr. Part No. 39530-0114
1 Bag of 25
$535.54
- RS Stock No. 0815377
- Mfr. Part No. 39530-0016
1 Pack of 20
$394.78
Related links
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3005
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3512
- Molex 39533 Series Plug 5.08 mm Pitch 39533-2009
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row










