Molex 39533 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 795-327
- Mfr. Part No.:
- 39533-2006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-327
- Mfr. Part No.:
- 39533-2006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Mount Type | Board | |
| Colour | Black | |
| Wire Connection Method | Wire | |
| Voltage | 300V | |
| Series | 39533 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Mount Type Board | ||
Colour Black | ||
Wire Connection Method Wire | ||
Voltage 300V | ||
Series 39533 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Vertical Plug designed for rear wire entry. It serves as a reliable connection solution for various wiring applications, ensuring robust performance across multiple circuits.
Active status ensures availability for ongoing projects
Supports a maximum current of 18.0A and voltage of 300V
Accommodates wire sizes from 12 to 26 AWG or 0.13-3.31 mm²
Horizontal entry angle facilitates easy installation
Compatible with most 5.08mm pitch industry standard PCB headers
Related links
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3005
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3512
- Molex 39533 Series Plug 5.08 mm Pitch 39533-2009
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
