Molex 39700 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 684-418
- Mfr. Part No.:
- 39910-0102
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-418
- Mfr. Part No.:
- 39910-0102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 60A | |
| Number of Rows | 1 | |
| Housing Material | Brass, Copper | |
| Minimum Wire Size mm² | 1mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 60V | |
| Series | 39700 | |
| Standards/Approvals | UL E48521, IEC-62474, REACH, RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 60A | ||
Number of Rows 1 | ||
Housing Material Brass, Copper | ||
Minimum Wire Size mm² 1mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 60V | ||
Series 39700 | ||
Standards/Approvals UL E48521, IEC-62474, REACH, RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- MX
The Molex Eurostyle Fixed Mount PCB Terminal Block is engineered for versatility in high-voltage and high-power applications, accommodating up to 60A across two circuits. With a robust construction featuring a black polyester resin housing and brass-copper metal components, this terminal block designed to ensure reliability and efficiency in wire-to-board connections. The vertical orientation and horizontal entry angle contribute to its space-saving design, making it an ideal solution for various electronic configurations. Although labelled as obsolete, its specifications make it a dependable choice for industries seeking sturdy and efficient terminations.
Vertical orientation optimizes space while maintaining functionality
Fully shrouded design ensures secure connections and minimizes the risk of short circuits
Compatible with through-hole PCB termination interface for easy installation
Obsolete product status indicates exclusivity for collectors and specialized applications
Related links
- Molex 39910 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Molex 39910 Series Terminal Block 10.16 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
