Molex 39504 Series Pluggable Terminal Block, 12-Contact, 3.50 mm Pitch, Plug-in, 1 Row

Subtotal (1 pack of 50 units)*

$500.08

(exc. GST)

$550.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$500.08$10.002

*price indicative

RS Stock No.:
814-669
Mfr. Part No.:
39504-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.50mm

Current

8A

Number of Rows

1

Housing Material

PA66

Mount Type

Plug-in

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Length

52.3mm

Depth

11.1mm

Series

39504

Standards/Approvals

UL

Width

15.5mm

COO (Country of Origin):
CN
The Molex Terminal Block offers a robust connection solution, designed for wire-to-board applications with 12 circuits, ensuring secure and efficient connectivity for electronic designs.

Active status ensures product availability for critical applications

Supports a maximum current of 8.0A and voltage of 300V for versatile usage

Features a 3.50mm pitch for compatibility with industry standards

Black resin colour provides an aesthetic and protective finish

Operates effectively within a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy