Molex 39503 Series Pluggable Terminal Block, 6-Contact, 3.50 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 814-668
- Mfr. Part No.:
- 39503-7006
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$558.90
(exc. GST)
$614.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $558.90 | $4.658 |
*price indicative
- RS Stock No.:
- 814-668
- Mfr. Part No.:
- 39503-7006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.50mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Mount Type | Plug-in | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 18.8mm | |
| Standards/Approvals | UL | |
| Width | 22.1mm | |
| Series | 39503 | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.50mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Mount Type Plug-in | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Length 18.8mm | ||
Standards/Approvals UL | ||
Width 22.1mm | ||
Series 39503 | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block offers reliable connectivity designed for wire-to-board applications, featuring a robust 3.50mm pitch configuration for versatile connections.
Active status ensures availability in a variety of projects
Green housing enhances visibility and provides a consistent aesthetic
Operates efficiently within a temperature range of -40° to +105°C
Accommodates wire sizes from 0.20 to 1.31 mm² for flexible installation
Includes a horizontal entry angle for easier wiring
Related links
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39503 Series Pluggable Terminal Block 3.5 mm Pitch 39503-2002
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39504 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch 1277280000
