Molex 39503 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 39503-2002
- RS Stock No.:
- 684-142
- Mfr. Part No.:
- 39503-2002
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
$497.56
(exc. GST)
$547.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $497.56 | $1.99 |
*price indicative
- RS Stock No.:
- 684-142
- Mfr. Part No.:
- 39503-2002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | Low-Halogen, RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH | |
| Series | 39503 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals Low-Halogen, RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH | ||
Series 39503 | ||
- COO (Country of Origin):
- CN
The Molex euro style pluggable connector designed for wire-to-board applications, featuring a 3.50mm pitch vertical plug with a rear wire entry and two circuits. This connector ensures seamless integration within your electronic systems, catering perfectly to terminals while providing a robust, reliable connection. With an operating temperature range of -40° to +105°C, it is suited for varied environments and conditions. The black resin construction enhances durability and designed to mate with several industry-standard PCB headers, simplifying assembly processes and delivering outstanding electrical performance.
Voltage rating of up to 300V accommodates a variety of applications
Compatible with multiple 3.50mm pitch industry-standard PCB headers for versatility
Low-halogen material complies with IEC 61249-2-21, promoting environmentally friendly practices
Polarized design prevents incorrect mating, enhancing connection reliability
Related links
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
- Weidmüller 2482 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller 2482 Series Pluggable Terminal Block 3.5 mm Pitch 2482220000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605070000
