Wurth Elektronik 4118 Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9650
- Mfr. Part No.:
- 691411810004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$86.00
(exc. GST)
$94.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $1.72 | $86.00 |
| 100 - 450 | $1.677 | $83.85 |
| 500 + | $1.509 | $75.45 |
*price indicative
- RS Stock No.:
- 190-9650
- Mfr. Part No.:
- 691411810004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 36.5mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 13.9mm | |
| Series | 4118 | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 36.5mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 13.9mm | ||
Series 4118 | ||
Width 12.5mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2428 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1358 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2458 Series PCB Terminal Block 10 mm Pitch 1 Row
