Weidmüller LU Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$36.83

(exc. GST)

$40.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$36.83-
8 - 14$35.882%
15 +$35.324%

*price indicative

RS Stock No.:
214-4596
Mfr. Part No.:
2453710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10mm

Number of Rows

1

Current

92A

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Series

LU

Width

47.03mm

Length

41.5mm

Standards/Approvals

cURus, RoHS, UL

Depth

26.4mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16 mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug. Central tip test point for test probes on the upper side of the terminal. It will increased derating reserves because WEMID insulating material is used.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 10 mm

Number of poles 2

Conductor outlet direction 90°

Each (In a Pack of 25)
$25.233
Each (In a Box of 20)
$23.871
Each
$37.45
1 Box of 100
$579.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy