Phoenix Contact PTSM Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 658-553
- Mfr. Part No.:
- 1814618
- Brand:
- Phoenix Contact
Subtotal (1 pack of 310 units)*
$1,092.17
(exc. GST)
$1,201.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,092.17 | $3.523 |
*price indicative
- RS Stock No.:
- 658-553
- Mfr. Part No.:
- 1814618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Signal White | |
| Voltage | 160V | |
| Series | PTSM | |
| Width | 18mm | |
| Length | 5mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Signal White | ||
Voltage 160V | ||
Series PTSM | ||
Width 18mm | ||
Length 5mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed for flexibility and efficiency in various electronic applications. With its push-in spring connection and a compact design, it facilitates seamless integration into small spaces, ensuring a stable electrical connection. The terminal block is rated for a nominal current of 6 A, making it suitable for a range of current-carrying tasks. Its configuration allows for easy mounting via THR soldering or wave soldering processes, optimising production efficiency. Crafted from robust materials with a signal white finish, this component not only provides reliable performance but also exhibits excellent resistance to environmental factors, focusing on longevity and durability in demanding applications.
Heat resistant materials ensure reliability under varying temperatures
Multi row arrangement capabilities maximise circuit board utility
WEEE and RoHS compliant for environmentally responsible use
Linear pin layout promotes organised wiring arrangements
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
