Phoenix Contact Pluggable Terminal Block Headers & Socket, 4-Contact, 5.08 mm Pitch, Flange, 1 Row Plug-In
- RS Stock No.:
- 638-697
- Mfr. Part No.:
- 1899003
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$888.46
(exc. GST)
$977.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $888.46 | $17.769 |
*price indicative
- RS Stock No.:
- 638-697
- Mfr. Part No.:
- 1899003
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Plug-In | |
| Voltage | 32V | |
| Width | 50.08mm | |
| Standards/Approvals | VDE approval, cULus Recognised | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Flange | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Plug-In | ||
Voltage 32V | ||
Width 50.08mm | ||
Standards/Approvals VDE approval, cULus Recognised | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header delivering exceptional performance for a variety of applications. Designed for seamless integration, this component ensures robust connections with a nominal cross section of 2.5 mm² and a striking green hue. Its advanced engineering guarantees a nominal current of 12 A and a rated voltage of 320 V, making it suitable for demanding environments. Ideal for wave soldering, the linear pin layout simplifies installation while the screw locking mechanism enhances reliability. Built to RoHS standards, this feed through header not only meets but exceeds modern compliance requirements, proving perfect for both industrial setups and automated systems.
Made from durable materials to ensure longevity and consistent performance
Designed with a linear pin layout for straightforward connectivity
Environmentally compliant adhering to both WEEE and RoHS directives
Offers a compact design making it ideal for space constrained installations
Provides excellent protection against dust ingress enhancing reliability
Related links
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
