Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 200 units)*

$1,807.00

(exc. GST)

$1,987.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,807.00$9.035

*price indicative

RS Stock No.:
638-340
Mfr. Part No.:
1824161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Housing Material

LCP

Mount Type

Solder

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

7.7mm

Length

7.7mm

Standards/Approvals

VDE approval of drawings, cULus Recognised

Width

35.5mm

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block that seamlessly integrates into your electronic designs. Designed for optimal performance, this component supports a nominal current of 17.5 A and a rated voltage of 160 V, ensuring reliability and safety in various applications. It features a push-in spring connection method that eliminates the need for additional tools during installation, enabling quick and secure connections. The terminal block's compact pitch of 3.5 mm makes it suitable for high-density layouts, while the SMD soldering installation simplifies assembly in automated environments.

Moisture sensitive level classification guarantees safe usage in varying conditions

Flammability rating enhances safety in operation

Customisable with a range of accessories for tailored integration

RoHS compliance confirms adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy