Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-372
- Mfr. Part No.:
- 1824501
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$1,964.57
(exc. GST)
$2,161.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,964.57 | $9.823 |
*price indicative
- RS Stock No.:
- 638-372
- Mfr. Part No.:
- 1824501
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 32V | |
| Length | 7.7mm | |
| Series | SPT | |
| Width | 54.8mm | |
| Standards/Approvals | VDE, IEC 60998-2-2, IEC 60998-1, IEC 60947-7-4, IEC 60664-1, DIN EN 61340-5-1, cULus | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 32V | ||
Length 7.7mm | ||
Series SPT | ||
Width 54.8mm | ||
Standards/Approvals VDE, IEC 60998-2-2, IEC 60998-1, IEC 60947-7-4, IEC 60664-1, DIN EN 61340-5-1, cULus | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for optimal performance and reliability in compact electrical circuits. Designed by phoenix contact, this terminal block excels in providing efficient connections with a nominal current capacity of 17.5 A and a rated voltage of 320 V. Its superior push-in spring connection technology simplifies installation and enhances long-term stability, making it an ideal choice for surface-mounted devices. This terminal block accommodates a variety of conductor sizes, offering versatility in applications.
Achieves a moisture sensitive level of 1, ensuring reliable operation under varying conditions
Supports both rigid and flexible conductor configurations for versatile use
Provides excellent mechanical and electrical performance as evidenced by rigorous testing
Suitable for a wide temperature range, enhancing operational reliability
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
