Phoenix Contact SPT Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-647
- Mfr. Part No.:
- 1824433
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$821.43
(exc. GST)
$903.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $821.43 | $4.107 |
*price indicative
- RS Stock No.:
- 658-647
- Mfr. Part No.:
- 1824433
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Width | 19.24mm | |
| Length | 7.7mm | |
| Series | SPT | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Solder | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Width 19.24mm | ||
Length 7.7mm | ||
Series SPT | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for seamless integration with modern electronic assemblies. Engineered for reliable performance, it's ideal for applications requiring efficient power distribution. Its compact structure optimises space on the printed circuit board while maintaining a housing that is not only sturdy but also compliant with stringent environmental regulations. The terminal block accommodates a nominal current of 17.5 A and a rated voltage of 320 V, supporting a diverse range of electrical configurations. Enhanced with a sophisticated pin layout, it ensures a strong electrical connection with minimal mechanical stress, providing peace of mind in demanding operational environments.
Optimised for tight spaces without sacrificing performance
Robust construction compliant with WEEE and RoHS directives
Integrated test option for quick and convenient verification of connections
Moisture sensitive packaging enhances durability during transport
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
