Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-286
- Mfr. Part No.:
- 1791282
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$460.96
(exc. GST)
$507.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $460.96 | $9.219 |
*price indicative
- RS Stock No.:
- 638-286
- Mfr. Part No.:
- 1791282
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Series | FFKDS(A)/H1 | |
| Width | 22.86mm | |
| Standards/Approvals | cULus Recognised | |
| Length | 13.65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Series FFKDS(A)/H1 | ||
Width 22.86mm | ||
Standards/Approvals cULus Recognised | ||
Length 13.65mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block exemplifies exceptional reliability and versatile connectivity solutions. Designed with a focus on ease of use, this product features a push-in spring connection method that allows for swift installation without the need for additional tools. The compact structure ensures it can fit seamlessly into a range of applications, while its robust specifications guarantee performance in demanding environments. Whether integrating in a control cabinet or embedding within advanced automated systems, this terminal block stands out for its meticulously crafted features that enhance electrical connectivity.
Manufactured to meet rigorous industry standards, ensuring long term reliability
Colour coded actuating button promotes intuitive operation
Versatile mounting types cater to various application needs
Optimised for consistent performance under varying environmental conditions
Related links
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
