Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 609-184
- Mfr. Part No.:
- 1727511
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-184
- Mfr. Part No.:
- 1727511
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Series | FFKDS(A)/V1 | |
| Standards/Approvals | IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, UL 94 V0, IEC 60947-7-4:2019-01 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Series FFKDS(A)/V1 | ||
Standards/Approvals IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, UL 94 V0, IEC 60947-7-4:2019-01 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block represents a robust solution for efficient electrical connections. Designed with precision, it ensures reliable performance in various applications, particularly within industries demanding sturdy connectivity. The innovative push-in spring connection method offers swift installation and stable contact over time. Notably, the device is tailored for use on printed circuit boards, accommodating a nominal current of 15 A and a rated voltage of 400 V. The green housing adds a touch of clarity in wiring arrangements, making it an ideal choice for professionals who value both functionality and ease of use.
Facilitates easy colour coded operation for quick visual identification
Utilises high quality materials that guarantee compliance with international standards
Supports flexible mechanical integration, streamlining various application setups
Meets rigorous environmental requirements, assuring safety and efficiency
Related links
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1790539
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1790937
- Phoenix Contact FFKDSA/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
