Phoenix Contact PCB Connector, 6-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 638-227
- Mfr. Part No.:
- 1850709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,498.26
(exc. GST)
$1,648.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,498.26 | $29.965 |
*price indicative
- RS Stock No.:
- 638-227
- Mfr. Part No.:
- 1850709
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector from the FRONT-MC 1.5/-ST series represents the pinnacle of connectivity solutions for your electronic designs. Designed with a nominal cross section of 1.5 mm² and a striking green colour, this connector efficiently handles a nominal current of 8 A and a rated voltage of 160 V. Its innovative design integrates seamlessly into space-constrained environments, allowing for front screw connections without the need for additional mounting. The 3.81 mm pitch ensures compatibility with a wide variety of applications, making it a versatile choice for PCB connectivity.
Supports both rigid and flexible conductor cross sections
Exceeds rigorous environmental compliance for sustainability
Facilitates easy installation with front screw connection method
Electrical performance is verified through extensive testing
Fully complies with EU RoHS requirements for environmental safety
Ideal for a diverse range of applications from industrial to automotive
Related links
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact PCB Connector 5.08 mm Pitch, 1 Row
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-126
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615001000
