Phoenix Contact FMC Series PCB Connector, 6-Contact, 3.81 mm Pitch, PCB, 1 Row Push-in Spring
- RS Stock No.:
- 517-103
- Mfr. Part No.:
- 1710125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,039.85
(exc. GST)
$1,143.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,039.85 | $20.797 |
*price indicative
- RS Stock No.:
- 517-103
- Mfr. Part No.:
- 1710125
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Light Grey | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Depth | 8.25mm | |
| Series | FMC | |
| Width | 23.3mm | |
| Length | 46.4mm | |
| Standards/Approvals | IEC 60512-9-1:2010-03, UL Recognised (E118976-20130619), RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, cULus Recognised (E60425-20101209), VDE (40048497), REACH, IEC 60512-13-5:2006-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Light Grey | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Depth 8.25mm | ||
Series FMC | ||
Width 23.3mm | ||
Length 46.4mm | ||
Standards/Approvals IEC 60512-9-1:2010-03, UL Recognised (E118976-20130619), RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, cULus Recognised (E60425-20101209), VDE (40048497), REACH, IEC 60512-13-5:2006-02 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC 0 Series PCB Connector 2.54 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TSPC Series PCB Connector 7.62 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
