Phoenix Contact PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-782
- Mfr. Part No.:
- 1874141
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-782
- Mfr. Part No.:
- 1874141
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Female | |
| Orientation | 90° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 40.58mm | |
| Length | 26.6mm | |
| Depth | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Female | ||
Orientation 90° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 40.58mm | ||
Length 26.6mm | ||
Depth 16.8mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector, is designed to facilitate seamless connections in various applications. Its robust structure supports a nominal current of 12 A, ensuring reliable performance in demanding environments. The connector features a user-friendly push-in spring connection method, which allows for quick and intuitive installation without the need for additional tools. With a versatile pitch of 5.08 mm and a green colour scheme, this component not only delivers excellent mechanical stability but also integrates effortlessly into existing systems, ensuring that installation is both efficient and effective. Built to meet stringent safety standards, it offers exceptional electrical properties and outstanding reliability for users seeking durability in their electronic connections. Built in compliance with international regulations, this product is the ideal choice for innovative electronics design.
Delivers exceptional electrical performance under load
Designed for an easy and quick connection process
Offers a durable locking mechanism for secure connections
Equipped with a feature that allows for integrated testing
Maintains a compact footprint while ensuring high power handling
Related links
- Phoenix Contact PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726693
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
