Phoenix Contact DD31H 2 Series PCB Connector, 6-Contact, 3.81 mm Pitch, Snap-in, 2 Row Crimp

Subtotal (1 pack of 50 units)*

$164.18

(exc. GST)

$180.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.18$3.284

*price indicative

RS Stock No.:
492-867
Mfr. Part No.:
1340629
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

2

Current

8A

Mount Type

Snap-in

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Termination Type

Crimp

Colour

Black

Voltage

160V

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02, DIN EN 61984, IEC 60512-13-2:2006-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60068-2-70:1995-12, UL Recognised Approval ID: E118976-20240617, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60664-1:2007-04

Series

DD31H 2

Depth

17.78mm

Width

40mm

Length

33.6mm

COO (Country of Origin):
CN
The Phoenix Contact feed-through connector is engineered for efficient and reliable connections in compact spaces. This innovative connector facilitates the cost-effective joining of crimped conductors, making it ideal for high-volume applications. With a robust design characterised by a snap-in locking mechanism, it ensures secure connections while preventing accidental disconnections. The connector's double-row pin layout and a pitch of 3.81 mm contribute to its high packing density, which is crucial for applications where space is limited. Its impressive electrical specifications accommodate currents of up to 8 A and voltages of 160 V, making it suitable for a variety of industrial electrical installations. Built with durability in mind, this connector also meets stringent environmental and safety standards, ensuring long-lasting performance.

Cost-effective solution for large volume connections

Compact size tailored for space-restricted environments

Double-row configuration enables high packing density

Snap-in locking mechanism for enhanced security

Compatibility with tools for automatic crimping

Constructed from materials resistant to harsh conditions

Compliance with international safety and environmental standards

Specific design allows for efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy