Phoenix Contact PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 638-220
- Mfr. Part No.:
- 1844125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$716.81
(exc. GST)
$788.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $716.81 | $14.336 |
*price indicative
- RS Stock No.:
- 638-220
- Mfr. Part No.:
- 1844125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to cater to the intricate demands of modern electrical applications. With a robust construction and a user-friendly push-in spring connection method, this connector ensures secure and reliable connections without the need for additional tools. Its innovative design promotes effortless assembly and disassembly, making it an ideal choice for both industrial and commercial use.
Resilient construction withstands rigorous mechanical tests ensuring durability in demanding environments
Compatible with a range of conductor sizes providing flexibility to suit various applications
Simplifies installation through snap in locking mechanism preventing accidental disconnections
Features a compact profile that optimises space in crowded assemblies
Offers compliance with international standards reassuring users of its quality and safety
Related links
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
