Phoenix Contact PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 567-177
- Mfr. Part No.:
- 1843980
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$449.87
(exc. GST)
$494.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $449.87 | $8.997 |
*price indicative
- RS Stock No.:
- 567-177
- Mfr. Part No.:
- 1843980
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm² and is green in colour. It supports a nominal current of 8 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a pin contact connection type. It includes 2 potentials, arranged in 1 row with 2 positions and 2 connections. Part of the IFMC 1.5/-ST product range, it has a 3.5 mm pitch and utilizes a push-in spring connection for quick and secure wiring.
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
- RS Stock No. 0607127
- Mfr. Part No. 1844109
1 Pack of 50
$476.62
- RS Stock No. 0567179
- Mfr. Part No. 1844015
1 Pack of 50
$772.49
- RS Stock No. 0607124
- Mfr. Part No. 1844002
1 Pack of 50
$679.96
- RS Stock No. 0638220
- Mfr. Part No. 1844125
1 Pack of 50
$716.81
Related links
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PCB Connector 5 mm Pitch, 1 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102/000-012












