Phoenix Contact PCB Connector, 4-Contact, 3.5 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

$881.97

(exc. GST)

$970.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$881.97$17.639

*price indicative

RS Stock No.:
483-653
Mfr. Part No.:
1709929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

3.5mm

Number of Rows

2

Current

8A

Connector Gender

Male

Orientation

0°

Colour

Black

Contact Gender

Female

Voltage

160V

Standards/Approvals

VDE, cULus Recognised

Width

14mm

Depth

13.25mm

Length

23.35mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for robust performance and reliability in diverse applications. With its innovative push-in spring connection method, it facilitates quick and secure connections, ensuring effective integration into your devices. The connector is crafted with gold-plated contacts which promise long-lasting electrical integrity, even in challenging environments. Ideal for both field wiring and factory installations, it supports a nominal current of 8 A and a rated voltage of 160 V, making it versatile for various electrical needs. Encased in durable materials, this product adheres to rigorous safety and environmental standards, guaranteeing peace of mind while delivering optimal performance. Its intuitive design features a colour-coded actuating push button, enhancing user experience in operational settings.

Gold-plated contacts maintain stable transfer quality over time

Quick installation is facilitated by the push-in connection method

User-friendly design incorporates a distinctive colour-coded actuation

Screw locking mechanism provides enhanced mechanical stability

Screw flange mounting allows for secure integration in your applications

Efficient operation enables conductor connections from a single direction

Constructed from materials that comply with WEEE and RoHS standards

Durable housing is designed to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy