Phoenix Contact FK-MCP 1 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-651
- Mfr. Part No.:
- 1708286
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,069.09
(exc. GST)
$1,176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,069.09 | $21.382 |
*price indicative
- RS Stock No.:
- 483-651
- Mfr. Part No.:
- 1708286
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Length | 21mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 14.9mm | |
| Series | FK-MCP 1 | |
| Depth | 12.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Length 21mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 14.9mm | ||
Series FK-MCP 1 | ||
Depth 12.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for optimal performance in various electronic applications. This innovative connector facilitates efficient installation through its push-in spring connection technology, allowing users to make secure connections without needing additional tools. Designed with a compact pitch of 3.5 mm, it offers a sleek profile that integrates seamlessly into devices. The robust construction and gold-plated contacts ensure reliable conductivity, fulfilling the demands of modern electric systems. Whether for commercial or industrial use, this connector excels with a high rating for current and voltage, promoting longevity and functionality. Its user-friendly design incorporates intuitive colour coding, enabling easy operation and maintenance.
This connector offers a compact design that saves valuable space in device assemblies
It utilises a push-in spring connection for fast and simple conductor insertion
The gold-plated contacts are designed to maintain high-quality signal integrity over time
An integrated testing option allows for quick and convenient validation of connections
The innovative design features a colour-coded actuating push button for intuitive operation
It provides flexibility in conductor cross-section compatibility, accommodating both rigid and flexible wires
Its durable housing is resistant to environmental factors, making it suitable for a range of applications
Related links
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1.5/19-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940266
- Phoenix Contact FK-MCP 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940059
- Phoenix Contact FK-MCP 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940020
- Phoenix Contact FK-MCP 1.5/11-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939992
