Phoenix Contact PCB Terminal Block, 14-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$665.28

(exc. GST)

$731.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$665.28$13.306

*price indicative

RS Stock No.:
638-198
Mfr. Part No.:
1935284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Length

9mm

Width

70mm

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block designed for seamless integration in various applications. This innovative product features a robust, green housing and is engineered to accommodate a wide range of conductor sizes while ensuring a secure and reliable screw connection. With a nominal current rating of 17.5 A and a rated voltage of up to 400 V, this terminal block stands out with its excellent electrical properties and includes provisions for wave soldering, making installation straightforward and efficient. The linear pinning layout allows for optimal space utilisation on PCBs, while the WEEE/RoHS compliance guarantees environmentally responsible manufacturing.

Engineered for a wide range of conductor cross sections

Exceptional thermal management reduces the risk of overheating

Meets various industry standards for quality and performance

Offers a compact design without sacrificing functionality

1 Pack of 100
$304.66
1 Pack of 50
$700.49
1 Pack of 100
$352.67
1 Pack of 100
$261.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy