WAGO 231 Series Pluggable Terminal Block Headers & Socket, 5 mm Pitch
- RS Stock No.:
- 609-567
- Distrelec Article No.:
- 301-43-127
- Mfr. Part No.:
- 231-139/001-000
- Brand:
- WAGO
Subtotal (1 unit)*
$4.93
(exc. GST)
$5.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.93 |
*price indicative
- RS Stock No.:
- 609-567
- Distrelec Article No.:
- 301-43-127
- Mfr. Part No.:
- 231-139/001-000
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 5mm | |
| Current | 12A | |
| Connector Gender | Male | |
| Colour | Grey | |
| Voltage | 630V | |
| Width | 48.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 8.4mm | |
| Series | 231 | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 5mm | ||
Current 12A | ||
Connector Gender Male | ||
Colour Grey | ||
Voltage 630V | ||
Width 48.2mm | ||
Standards/Approvals RoHS | ||
Depth 8.4mm | ||
Series 231 | ||
Length 17mm | ||
Related links
- WAGO 231 Series Angled PCB Header 7.62 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
