WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0225
- Mfr. Part No.:
- 231-138/001-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$331.55
(exc. GST)
$364.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $331.55 | $3.316 |
*price indicative
- RS Stock No.:
- 271-0225
- Mfr. Part No.:
- 231-138/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Voltage 630V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Electrolytic copper and tin plated contact
Polyamide insulation material
Supports anti rotation protection
Flammability class per UL94 is V0
0.089 MJ fire load
Related links
- WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
