WAGO 733 Series Pluggable Terminal Block Headers & Socket, 2.5 mm Pitch

This image is representative of the product range

Subtotal (1 unit)*

$5.21

(exc. GST)

$5.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.21

*price indicative

RS Stock No.:
609-641
Distrelec Article No.:
301-43-174
Mfr. Part No.:
733-370
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

2.5mm

Current

6A

Connector Gender

Male

Colour

Light Grey

Voltage

320V

Length

11.5mm

Depth

8.9mm

Width

27.5mm

Series

733

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy